Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CE70G476ME15L SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 1206 [3216 Metric], ± 20%, X6T](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CE70G476ME15LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2666582
Re-Reel1889289RL
Cut Tape1889289
Product RangeGRM Series
Your Part Number
2,875 In Stock
Need more?
2,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY1.360 (CNY1.5368) |
| 250+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.869 (CNY0.982) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.824 (CNY0.9311) |
| 10000+ | CNY0.634 (CNY0.7164) |
| 20000+ | CNY0.622 (CNY0.7029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CE70G476ME15LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2666582
Re-Reel1889289RL
Cut Tape1889289
Product RangeGRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CE70G476ME15L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 47µF and capacitance tolerance is ±20%
- Dielectric characteristic is X7U
- 1206 [3216 Metric] case size
- 4V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6T
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
