Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CC71C226ME11L SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CC71C226ME11LCopy
Order Code
Re-Reel3784470RL
Cut Tape3784470
Product RangeGRM Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.340 | CNY31.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CC71C226ME11LCopy
Order Code
Re-Reel3784470RL
Cut Tape3784470
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CC71C226ME11L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 22µF and capacitance tolerance is ±20%
- Dielectric characteristic is X7S
- 1206 [3216 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
