Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31BR73A152KW01L SMD Multilayer Ceramic Capacitor, 1500 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31BR73A152KW01LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4361333
Re-Reel4360404RL
Cut Tape4360404
Product RangeGRM Series
Your Part Number
15,260 In Stock
Need more?
15,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1500+ | CNY1.160 (CNY1.3108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.040 (CNY1.1752) |
| 15000+ | CNY0.976 (CNY1.1029) |
| 30000+ | CNY0.957 (CNY1.0814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31BR73A152KW01LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4361333
Re-Reel4360404RL
Cut Tape4360404
Product RangeGRM Series
Technical Datasheet
Capacitance1500pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31BR73A152KW01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1500pF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 1206 [3216 Metric] case size
- 1V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
1500pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
