Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31A7U2J331JW31D SMD Multilayer Ceramic Capacitor, 330 pF, 630 V, 1206 [3216 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31A7U2J331JW31DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2666579
Re-Reel2057297RL
Cut Tape2057297
Product RangeGRM Series
Your Part Number
1,183 In Stock
Need more?
1,183 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.778 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.778 (CNY0.8791) |
| 100+ | CNY0.687 (CNY0.7763) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 2000+ | CNY0.474 (CNY0.5356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.367 (CNY0.4147) |
| 20000+ | CNY0.360 (CNY0.4068) |
| 40000+ | CNY0.353 (CNY0.3989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31A7U2J331JW31DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2666579
Re-Reel2057297RL
Cut Tape2057297
Product RangeGRM Series
Technical Datasheet
Capacitance330pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31A7U2J331JW31D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 330pF and capacitance tolerance is ±5%
- Dielectric characteristic is U2J
- 1206 [3216 Metric] case size
- 630V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
U2J
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM31A7U2J331JW31D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
