Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31A5C3A471JWA1D SMD Multilayer Ceramic Capacitor, 470 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31A5C3A471JWA1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3784465RL
Cut Tape3784465
Product RangeGRM Series
Your Part Number
7,957 In Stock
Need more?
1,000 Next business day delivery available(Shanghai stock)
6,957 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.992 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.611 (CNY0.6904) |
| 4000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31A5C3A471JWA1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3784465RL
Cut Tape3784465
Product RangeGRM Series
Technical Datasheet
Capacitance470pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31A5C3A471JWA1D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 470pF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 1206 [3216 Metric] case size
- 1V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
