Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31A5C2J101JW01D SMD Multilayer Ceramic Capacitor, 100 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31A5C2J101JW01DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3251443
Re-Reel2057292RL
Cut Tape2057292
Product RangeGRM Series
Your Part Number
6,419 In Stock
Need more?
6,419 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.626 (CNY0.7074) |
| 2000+ | CNY0.618 (CNY0.6983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.527 (CNY0.5955) |
| 20000+ | CNY0.497 (CNY0.5616) |
| 40000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31A5C2J101JW01DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3251443
Re-Reel2057292RL
Cut Tape2057292
Product RangeGRM Series
Technical Datasheet
Capacitance100pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31A5C2J101JW01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 100pF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 1206 [3216 Metric] case size
- 630V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM31A5C2J101JW01D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
