Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM319R6YA106KA12D SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 1206 [3216 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM319R6YA106KA12DCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4537715
Cut Tape4458372
Cut Tape4458372RL
Product RangeGRM Series
Your Part Number
9,337 In Stock
32,000 more incoming. You can reserve stock now
9,337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.080 | CNY108.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 2000+ | CNY0.747 (CNY0.8441) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.603 (CNY0.6814) |
| 20000+ | CNY0.591 (CNY0.6678) |
| 40000+ | CNY0.579 (CNY0.6543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM319R6YA106KA12DCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4537715
Cut Tape4458372
Cut Tape4458372RL
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM319R6YA106KA12D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±10%
- Dielectric characteristic is X5R
- 1206 [3216 Metric] case size
- 35V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Designs.
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM319R6YA106KA12D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
