Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ31CR71H475KE11L SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1843162-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ31CR71H475KE11LCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3784403RL
Cut Tape3784403
Product RangeGRJ Series
Your Part Number
1,680 In Stock
4,000 more incoming. You can reserve stock now
1,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ31CR71H475KE11LCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3784403RL
Cut Tape3784403
Product RangeGRJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ31CR71H475KE11L is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 4.7µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
