Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR331AD72W103KW01D SMD Multilayer Ceramic Capacitor, 0.01 µF, 450 V, 1206 [3216 Metric], ± 10%, X7T](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR331AD72W103KW01DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2218740RL
Cut Tape2218740
Product RangeGR3 Series
Your Part Number
3,767 In Stock
Need more?
3,767 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.360 | CNY23.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.280 (CNY1.4464) |
| 4000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR331AD72W103KW01DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2218740RL
Cut Tape2218740
Product RangeGR3 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)450V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGR3 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
GR3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
