Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32ED70E227ME36L SMD Multilayer Ceramic Capacitor, 220 µF, 2.5 V, 1210 [3225 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM32ED70E227ME36LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4128717
Re-Reel4128604RL
Cut Tape4128604
Product RangeGCM Series
Your Part Number
3,032 In Stock
Need more?
3,032 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.310 | CNY23.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.050 (CNY12.4865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.290 (CNY11.6277) |
| 5000+ | CNY9.460 (CNY10.6898) |
| 10000+ | CNY9.280 (CNY10.4864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32ED70E227ME36LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4128717
Re-Reel4128604RL
Cut Tape4128604
Product RangeGCM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM32ED70E227ME36L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 220µF capacitance and ±20% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7T dielectric characteristic
- 2.5V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
