Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ31CL8EL105KA07L SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ31CL8EL105KA07LCopy
Manufacturer Standard Lead Time36 weeks
Order Code3784499
Product RangeGCJ Series
Your Part Number
3,380 In Stock
Need more?
3,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.340 (CNY1.5142) |
| 10000+ | CNY1.100 (CNY1.243) |
| 20000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY2,680.00 (CNY3,028.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ31CL8EL105KA07LCopy
Manufacturer Standard Lead Time36 weeks
Order Code3784499
Product RangeGCJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeGCJ Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ31CL8EL105KA07L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 1µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X8L dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
