Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ31CC71E106KA15L SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ31CC71E106KA15LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784497
Re-Reel3790369RL
Product RangeGCJ Series
Your Part Number
6,095 In Stock
20,000 more incoming. You can reserve stock now
6,085 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY1.710 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY3.000 (CNY3.390) |
| 250+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.030 (CNY2.2939) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.710 (CNY1.9323) |
| 10000+ | CNY1.630 (CNY1.8419) |
| 20000+ | CNY1.600 (CNY1.808) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ31CC71E106KA15LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784497
Re-Reel3790369RL
Product RangeGCJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGCJ Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ31CC71E106KA15L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 10µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X7S dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
