Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS226C
Order Code3760475
Product Range1200LRS Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY5.340 (CNY6.0342) |
| 25+ | CNY5.240 (CNY5.9212) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS226C
Order Code3760475
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance22mH
Inductor ConstructionShielded
RMS Current (Irms)73mA
Saturation Current (Isat)73mA
DC Resistance Max70ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
73mA
Inductance Tolerance
± 15%
Inductance
22mH
RMS Current (Irms)
73mA
DC Resistance Max
70ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
