Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS105CCopy
Order Code3760474
Product Range1200LRS Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY6.940 (CNY7.8422) |
| 25+ | CNY6.060 (CNY6.8478) |
| 50+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY5.710 (CNY6.4523) |
| 250+ | CNY5.290 (CNY5.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS105CCopy
Order Code3760474
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)400mA
Saturation Current (Isat)400mA
DC Resistance Max2.3ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
400mA
Inductance Tolerance
± 15%
Inductance
1mH
RMS Current (Irms)
400mA
DC Resistance Max
2.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
