Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015826Copy
Order Code4719671
Also Known AsGT1113B2-0B
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.290 (CNY194.6877) |
| 5+ | CNY169.190 (CNY191.1847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.29 (CNY194.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015826Copy
Order Code4719671
Also Known AsGT1113B2-0B
Technical Datasheet
Resistance0.47ohm
Connector to Connector2x Type A USB Plug to 2x Panel Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Power Rating5W
Resistor TechnologyWirewound
USB Standard-
Resistor Case / PackageRadial Leaded
Jacket ColourBlack
Resistance Tolerance± 5%
Electronic Marking-
Temperature Coefficient± 400ppm/°C
Product Width13mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.47ohm
Cable Length - Metric
300mm
Power Rating
5W
USB Standard
-
Jacket Colour
Black
Electronic Marking
-
Product Width
13mm
Operating Temperature Min
-55°C
Product Range
-
Connector to Connector
2x Type A USB Plug to 2x Panel Type A Receptacle
Cable Length - Imperial
11.8"
Resistor Technology
Wirewound
Resistor Case / Package
Radial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
± 400ppm/°C
Product Height
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
