Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015826Copy
Manufacturer Standard Lead Time38 weeks
Order Code4719671
Also Known AsGT1113B2-0B
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.540 (CNY193.8402) |
| 5+ | CNY168.450 (CNY190.3485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.54 (CNY193.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015826Copy
Manufacturer Standard Lead Time38 weeks
Order Code4719671
Also Known AsGT1113B2-0B
Technical Datasheet
Resistance0.47ohm
Connector to Connector2x Type A USB Plug to 2x Panel Type A Receptacle
Cable Length - Metric300mm
Power Rating5W
Cable Length - Imperial11.8"
USB Standard-
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Jacket ColourBlack
Resistance Tolerance± 5%
Electronic Marking-
Temperature Coefficient± 400ppm/°C
Product Width13mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.47ohm
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Resistor Technology
Wirewound
Jacket Colour
Black
Electronic Marking
-
Product Width
13mm
Operating Temperature Min
-55°C
Product Range
-
Connector to Connector
2x Type A USB Plug to 2x Panel Type A Receptacle
Power Rating
5W
USB Standard
-
Resistor Case / Package
Radial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
± 400ppm/°C
Product Height
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02