Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP008293 LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.4 V, 626 nm](https://www.element14.cn/productimages/standard/en_GB/3796323-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008293Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796325
Product RangeMulticomp Pro SMD LED
Your Part Number
23,826 In Stock
20 more incoming. You can reserve stock now
2,110 Delivery in 3-4 Business Days(SG stock)
21,716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.965 (CNY1.0904) |
| 500+ | CNY0.822 (CNY0.9289) |
| 1000+ | CNY0.745 (CNY0.8418) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008293Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796325
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ626nm
Luminous Intensity220mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These ultra-bright 0805 LEDs have a height profile of 0.8mm. Combination of high brightness output and small footprint, these LEDs are ideal for keypad backlighting and status indication. Other advantages of the SMD LEDs compared to incandescent bulbs, which run hotter and burn out quickly. LEDs are also available in a wide variety of colours.
- Wide Viewing Angle 120°C
- Suitable for all SMT assembly and solder process.
- High Luminous Intensity and Low Power Dissipation.
- Good Reliability and Long Life
- Lead Free
- Dice material: AlGaInP
- Emmiting Colour: Red
- Lens colour: Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.4V
Luminous Intensity
220mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Alternatives for MP008293
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
