Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP008288 LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.3 V, 577 nm](https://www.element14.cn/productimages/standard/en_GB/3796313-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008288Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796319
Product RangeMulticomp Pro SMD LED
Your Part Number
14,383 In Stock
Need more?
80 Delivery in 3-4 Business Days(SG stock)
14,303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.888 (CNY1.0034) |
| 100+ | CNY0.698 (CNY0.7887) |
| 500+ | CNY0.595 (CNY0.6724) |
| 1000+ | CNY0.538 (CNY0.6079) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMP008288CopyManufacturer Standard Lead Time21 weeksOrder Code3796319Product RangeMulticomp Pro SMD LEDTechnical DatasheetLED ColourGreenLED MountingSMDLED Case Size0603 [1608 Metric]Forward Current If20mAForward Voltage2.3VWavelength Typ577nmLuminous Intensity90mcdViewing Angle120°Lens ShapeRectangularProduct RangeMulticomp Pro SMD LEDAutomotive Qualification Standard-MSL-SVHCNo SVHC (04-Feb-2026)
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Green
- Lens colour: Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
- LED Colour
Green
LED Case Size0603 [1608 Metric]
Forward Voltage2.3V
Luminous Intensity90mcd
Lens ShapeRectangular
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
LED MountingSMD
Forward Current If20mA
Wavelength Typ577nm
Viewing Angle120°
Product RangeMulticomp Pro SMD LED
MSL-
Technical Docs 1
Alternatives for MP008288
1 Product Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85414100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00002
