Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP008280 LED, Green, SMD, 1206 [3216 Metric], 20 mA, 2.4 V, 575 nm](https://www.element14.cn/productimages/standard/en_GB/3796311-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008280Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796311
Product RangeMulticomp Pro SMD LED
Your Part Number
31,630 In Stock
Need more?
31,630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.805 (CNY0.9096) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008280Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796311
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ575nm
Luminous Intensity70mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These high brightness surface mount LEDs housed in industry standard 1206 package featuring a single chip. The LEDs offer a wide viewing angle and are suitable for a range of backlighting and other lighting applications.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Green
- Lens colour: Water Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Notes
Polarity mark:▼or T
Technical Specifications
LED Colour
Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Alternatives for MP008280
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
