Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP008278 LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2.4 V, 595 nm](https://www.element14.cn/productimages/standard/en_GB/3796304-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008278Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796307
Product RangeMulticomp Pro SMD LED
Your Part Number
13,016 In Stock
Need more?
13,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.440 (CNY1.6272) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.867 (CNY0.9797) |
| 500+ | CNY0.739 (CNY0.8351) |
| 1000+ | CNY0.669 (CNY0.756) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.20 (CNY8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008278Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796307
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ595nm
Luminous Intensity200mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Yellow
- Lens colour: Water Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.4V
Luminous Intensity
200mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Alternatives for MP008278
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
