Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008257Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796285
Product RangeMulticomp Pro SMD LED
Your Part Number
19,195 In Stock
Need more?
19,195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.15 (CNY14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008257Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796285
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0602
Forward Current If20mA
Forward Voltage2.35V
Wavelength Typ575nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro right angle green source colour SMD chip LED is made with InGaN on Sapphire Light Emitting Diode and ideal for backlight and indicators. These LEDs could be damaged due to electrostatic-discharge and power-surge, hence it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs.
- Dice material: InGaN/Sapphire
- Emmiting Colour: Green
- Lens colour: Water clear
- Viewing angle: 120°
- Dominant Wavelength: 575nm
- Luminous Intensity: 80mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Green
LED Case Size
0602
Forward Voltage
2.35V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP008257
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
