Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP008254 LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3 V, 465 nm](https://www.element14.cn/productimages/standard/en_GB/3796276-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008254Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796282
Product RangeMulticomp Pro SMD LED
Your Part Number
12,814 In Stock
Need more?
12,814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008254Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796282
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3V
Wavelength Typ465nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Dice material: InGaN/Sapphire
- Emmiting Colour: Blue
- Lens colour: Water clear
- Peak wavelength: 468nm
- Viewing angle: 130°
- Luminous intensity (IV): 180mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
130°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Alternatives for MP008254
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
