Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007965Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780455
Your Part Number
4,319 In Stock
Need more?
4,319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.480 (CNY3.9324) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007965Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780455
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case Size2.6mm x 6.9mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ637nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007965 from Multicomp Pro is a reliable and rugged 2.6mm x 6.9mm Super Red LED in a rectangular package.
Technical Specifications
LED Colour
Super Red
LED Case Size
2.6mm x 6.9mm
Forward Voltage
1.9V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
637nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
