Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007959Copy
Manufacturer Standard Lead Time48 weeks
Order Code3780448
Your Part Number
1,411 In Stock
Need more?
1,411 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007959Copy
Manufacturer Standard Lead Time48 weeks
Order Code3780448
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case Size2mm x 3mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ637nm
Luminous Intensity70mcd
Viewing Angle100°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007959 from Multicomp Pro is a reliable and rugged 2mm x 3mm Super Red LED in a rectangular package.
Technical Specifications
LED Colour
Super Red
LED Case Size
2mm x 3mm
Forward Voltage
1.9V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
637nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007959
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
