Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP007092 LED, Red, SMD, 1206 [3216 Metric], 20 mA, 2.6 V](https://www.element14.cn/productimages/standard/en_GB/3652833-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007092Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652851
Re-Reel3652833RL
Cut Tape3652833
Your Part Number
2,060 In Stock
8,000 more incoming. You can reserve stock now
2,060 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.980 | CNY9.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY0.956 (CNY1.0803) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.938 (CNY1.0599) |
| 12000+ | CNY0.888 (CNY1.0034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007092Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652851
Re-Reel3652833RL
Cut Tape3652833
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ-
Luminous Intensity845mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.6V
Luminous Intensity
845mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Alternatives for MP007092
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001567
