Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005930Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3587664
Re-Reel3587643RL
3587643
Your Part Number
7,545 In Stock
Need more?
7,545 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 100 | CNY1.290 | CNY129.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.290 (CNY1.4577) |
| 250+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.830 (CNY0.9379) |
| 2000+ | CNY0.752 (CNY0.8498) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.739 (CNY0.8351) |
| 12000+ | CNY0.699 (CNY0.7899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005930Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3587664
Re-Reel3587643RL
3587643
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ476nm
Luminous Intensity385mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.6V
Luminous Intensity
385mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
476nm
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
