Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005928 LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.6 V, 576 nm](https://www.element14.cn/productimages/standard/en_GB/3587640-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005928Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel3587662
Re-Reel3587640RL
Cut Tape3587640
Your Part Number
1,813 In Stock
760 more incoming. You can reserve stock now
1,813 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.220 | CNY6.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY0.879 (CNY0.9933) |
| 250+ | CNY0.668 (CNY0.7548) |
| 1000+ | CNY0.566 (CNY0.6396) |
| 2500+ | CNY0.515 (CNY0.582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.505 (CNY0.5706) |
| 15000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005928Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel3587662
Re-Reel3587640RL
Cut Tape3587640
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ576nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.6V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
576nm
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Alternatives for MP005928
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
