Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005927 LED, Green, SMD, 0603 [1608 Metric], 20 mA, 3.6 V, 530 nm](https://www.element14.cn/productimages/standard/en_GB/3587639-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005927Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3587661
Re-Reel3587639RL
Cut Tape3587639
Your Part Number
5,014 In Stock
Need more?
5,014 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.820 | CNY9.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.820 (CNY2.0566) |
| 50+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.841 (CNY0.9503) |
| 2500+ | CNY0.764 (CNY0.8633) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.749 (CNY0.8464) |
| 15000+ | CNY0.711 (CNY0.8034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005927Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3587661
Re-Reel3587639RL
Cut Tape3587639
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ530nm
Luminous Intensity845mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.6V
Luminous Intensity
845mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
530nm
Viewing Angle
120°
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP005927
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
