Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005781Copy
Order Code3566163
Product RangeMP LR series
Your Part Number
1,994 In Stock
Need more?
1,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.45 (CNY15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005781Copy
Order Code3566163
Product RangeMP LR series
Technical Datasheet
Product RangeMP LR series
Inductance1.4µH
Inductor ConstructionUnshielded
RMS Current (Irms)25A
Saturation Current (Isat)25A
DC Resistance Max2100µohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP LR series
Inductor Construction
Unshielded
Saturation Current (Isat)
25A
Inductance Tolerance
± 15%
Inductance
1.4µH
RMS Current (Irms)
25A
DC Resistance Max
2100µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
