Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589Copy
Manufacturer Standard Lead Time40 weeks
Order Code3489561
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.480 (CNY127.1024) |
| 3+ | CNY96.190 (CNY108.6947) |
| 15+ | CNY88.370 (CNY99.8581) |
| 50+ | CNY78.900 (CNY89.157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.48 (CNY127.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589Copy
Manufacturer Standard Lead Time40 weeks
Order Code3489561
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions3 Position
Switch TerminalsPC Pin
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Zinc alloy die cast housing and cylinder
- Bright nickel plated standard
- 5 disc tumbler mechanism
- Nut nickel plated
- Contact Rating: 4A 125V AC, 2A 250V AC
- Contact Resistance : 10 Milli-Ω Max
- Insulation Resistance : 500 Meg-Ω Min. (500V DC)
- Dielectric Strength : 1000V AC-1 Minute.
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
PC Pin
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
