Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004189Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463361
Product RangeMP SI Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.140 (CNY52.1382) |
| 5+ | CNY36.860 (CNY41.6518) |
| 10+ | CNY33.130 (CNY37.4369) |
| 20+ | CNY30.940 (CNY34.9622) |
| 40+ | CNY28.940 (CNY32.7022) |
| 100+ | CNY27.670 (CNY31.2671) |
| 500+ | CNY26.490 (CNY29.9337) |
| 1000+ | CNY25.940 (CNY29.3122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.14 (CNY52.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004189Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463361
Product RangeMP SI Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.47µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating700V/µs
Peak Current329A
RMS Current (Irms)10.8A
ESR5000µohm
Product Diameter-
Product Length34mm
Product Width23.5mm
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMP SI Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
329A
ESR
5000µohm
Product Length
34mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
PC Pin
dv/dt Rating
700V/µs
RMS Current (Irms)
10.8A
Product Diameter
-
Product Width
23.5mm
Ripple Current
-
Product Range
MP SI Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
