Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000864
Order Code3220888
Product RangeMP Power U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.590 (CNY36.8267) |
| 15+ | CNY30.470 (CNY34.4311) |
| 100+ | CNY28.810 (CNY32.5553) |
| 300+ | CNY27.430 (CNY30.9959) |
| 750+ | CNY26.790 (CNY30.2727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.59 (CNY36.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000864
Order Code3220888
Product RangeMP Power U Series
Technical Datasheet
Product RangeMP Power U Series
Fuse Current2A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Blow CharacteristicTime Delay
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Time delay / Time lag Ceramic Cartridge Fuse
- 5mm x 20mm size
- 2A, 400V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
- Operating Temperature: -55°C to +125°C
Technical Specifications
Product Range
MP Power U Series
Voltage Rating VAC
500V
Fuse Size Metric
5mm x 20mm
Blow Characteristic
Time Delay
SVHC
No SVHC (25-Jun-2025)
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244
