Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000864Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220888
Product RangeMP Power U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.590 (CNY36.8267) |
| 15+ | CNY30.470 (CNY34.4311) |
| 100+ | CNY28.810 (CNY32.5553) |
| 300+ | CNY27.430 (CNY30.9959) |
| 750+ | CNY26.790 (CNY30.2727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.59 (CNY36.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000864Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220888
Product RangeMP Power U Series
Technical Datasheet
Product RangeMP Power U Series
Fuse Current2A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Breaking Capacity Current AC100A
Blow CharacteristicTime Delay
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Time delay / Time lag Ceramic Cartridge Fuse
- 5mm x 20mm size
- 2A, 400V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
- Operating Temperature: -55°C to +125°C
Technical Specifications
Product Range
MP Power U Series
Voltage Rating VAC
500V
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
0.2" x 0.79"
Blow Characteristic
Time Delay
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244