Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000442 LED, Blue, SMD, 0805 [2012 Metric], 20 mA, 3.1 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/3130208-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000442Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3130215
Re-Reel3130209RL
Cut Tape3130209
Your Part Number
7,190 In Stock
Need more?
7,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.870 | CNY9.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.870 (CNY2.1131) |
| 50+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 2000+ | CNY0.788 (CNY0.8904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.772 (CNY0.8724) |
| 12000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000442Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3130215
Re-Reel3130209RL
Cut Tape3130209
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ470nm
Luminous Intensity72mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.1V
Luminous Intensity
72mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP000442
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415
