50,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.039 | CNY0.39 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.039 (CNY0.0441) |
| 100+ | CNY0.027 (CNY0.0305) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.018 (CNY0.0203) |
| 2500+ | CNY0.016 (CNY0.0181) |
| 数量 | 价钱 (含税) |
|---|---|
| 5000+ | CNY0.012 (CNY0.0136) |
| 25000+ | CNY0.011 (CNY0.0124) |
产品信息
产品概述
MCWR06X472 JTL SMD chip resistor offers reliable performance for a variety of electronic applications. With a resistance of 4.7Kohm and a tolerance of ±5%, it provides flexibility in circuit design. Rated for 100mW, this thick film resistor is perfect for low-power applications. Its compact 0603 (1608 Metric) size allows for easy integration into tight spaces, making it ideal for modern electronics. Designed for general-purpose use, the MCWR06X472 JTLSMD ensures stability and efficiency, making it a dependable choice for enhancing the performance of your projects. Optimize your designs with this high-quality chip resistor.
- Resistance is 47Kohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
技术规格
4.7kohm
100mW
厚膜
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 5%
0603 [1608公制]
通用
± 100ppm/°C
1.6mm
-55°C
-
技术文档 (1)
MCWR06X472 JTL 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![MULTICOMP PRO MCWR06X472 JTL SMD片式电阻, 4.7 kohm, ± 5%, 100 mW, 0603 [1608公制], 厚膜, 通用](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)