Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCU0805F104ZCT SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/GE_POEMLCCSMD-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCU0805F104ZCTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel9406409RL
Cut Tape9406409
Product RangeMC U Y5V Series
Your Part Number
11,701 In Stock
32,000 more incoming. You can reserve stock now
11,701 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.278 | CNY2.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.278 (CNY0.3141) |
| 100+ | CNY0.243 (CNY0.2746) |
| 500+ | CNY0.174 (CNY0.1966) |
| 1000+ | CNY0.157 (CNY0.1774) |
| 2000+ | CNY0.152 (CNY0.1718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCU0805F104ZCTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel9406409RL
Cut Tape9406409
Product RangeMC U Y5V Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeMC U Y5V Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
MC U Y5V Series
Product Width
1.25mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for MCU0805F104ZCT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
