Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCTT31X225K100CT SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 1206 [3216 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/42266527.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTT31X225K100CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1759484RL
Cut Tape1759484
Product RangeMC TT X5R Series
Your Part Number
3,801 In Stock
Need more?
3,801 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.920 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 2000+ | CNY0.861 (CNY0.9729) |
| 4000+ | CNY0.789 (CNY0.8916) |
| 20000+ | CNY0.737 (CNY0.8328) |
| 40000+ | CNY0.714 (CNY0.8068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTT31X225K100CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1759484RL
Cut Tape1759484
Product RangeMC TT X5R Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMC TT X5R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC TT X5R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
