Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCT1206C103JCT SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT1206C103JCTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel9406425RL
Cut Tape9406425
Product RangeMC T NP0 Series
Your Part Number
1,937 In Stock
Need more?
1,937 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.250 | CNY6.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY0.853 (CNY0.9639) |
| 250+ | CNY0.705 (CNY0.7966) |
| 500+ | CNY0.622 (CNY0.7029) |
| 1500+ | CNY0.558 (CNY0.6305) |
| 3000+ | CNY0.512 (CNY0.5786) |
| 15000+ | CNY0.479 (CNY0.5413) |
| 30000+ | CNY0.463 (CNY0.5232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT1206C103JCTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel9406425RL
Cut Tape9406425
Product RangeMC T NP0 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC T NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
MC T NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCT1206C103JCT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
