Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCSH31B105K100CT SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756951304-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH31B105K100CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2666278
Re-Reel1856632RL
Cut Tape1856632
Product RangeMC SH X7R Series
Your Part Number
9,404 In Stock
Need more?
9,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.170 | CNY5.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.170 (CNY1.3221) |
| 50+ | CNY0.787 (CNY0.8893) |
| 250+ | CNY0.656 (CNY0.7413) |
| 500+ | CNY0.579 (CNY0.6543) |
| 1500+ | CNY0.522 (CNY0.5899) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.479 (CNY0.5413) |
| 15000+ | CNY0.446 (CNY0.504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH31B105K100CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2666278
Re-Reel1856632RL
Cut Tape1856632
Product RangeMC SH X7R Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC SH X7R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Surface mount multilayer ceramic capacitors (MLCC) with Soft termination
- Soft and flexible polymer layer to withstand high bending stress
- Suitable for use with mechanical stress concerned products
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC SH X7R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCSH31B105K100CT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
