Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCLRP12DTDRR004 SMD Current Sense Resistor, 4000 µohm, MC LRP Series, 2512 [6432 Metric], 3 W, ± 0.5%](https://www.element14.cn/productimages/standard/en_GB/4067638-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12DTDRR004Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4067639RL
Cut Tape4067639
Product RangeMC LRP Series
Your Part Number
3,720 In Stock
Need more?
3,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.620 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12DTDRR004Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4067639RL
Cut Tape4067639
Product RangeMC LRP Series
Technical Datasheet
Resistance4000µohm
Product RangeMC LRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC LRP Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
