Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S291SBLCCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1581248RL
Cut Tape1581248
Your Part Number
2,888 In Stock
Need more?
2,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.080 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S291SBLCCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1581248RL
Cut Tape1581248
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ472nm
Luminous Intensity50mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL-S291SBLC is a super blue SMD LED with water clear epoxy, made of InGaN dice.
- 0603 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- 200V Electrostatic discharge (ESD)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.4V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MCL-S291SBLC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
