![MULTICOMP PRO MCB1206R105KCT SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.729 | CNY3.64 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.729 (CNY0.8238) |
| 50+ | CNY0.485 (CNY0.5481) |
| 250+ | CNY0.404 (CNY0.4565) |
| 500+ | CNY0.356 (CNY0.4023) |
| 1500+ | CNY0.322 (CNY0.3639) |
| 3000+ | CNY0.297 (CNY0.3356) |
| 15000+ | CNY0.277 (CNY0.313) |
| 30000+ | CNY0.268 (CNY0.3028) |
Product Information
Product Overview
The MCB series Multilayer Ceramic Capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC high capacitance MLCC offers low ESR and excellent frequency characteristics to be suited for coupling and decoupling applications in circuit. The high dielectric constant material X7R, X5R and Y5V are used for this series product. It is suitable for digital circuit coupling or decoupling applications, bypassing, high frequency and high-density type power suppliers.
- Small size with high capacitance
- Pure tin-plated lead-free termination
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
SMD
125°C
-
16V
± 10%
MC B X7R Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCB1206R105KCT
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
