Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCA1206C471JCT SMD Multilayer Ceramic Capacitor, 470 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C471JCTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2666103
Re-Reel9406484RL
Cut Tape9406484
Product RangeMC A NP0 Series
Your Part Number
7,912 In Stock
Need more?
7,912 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.678 | CNY6.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.678 (CNY0.7661) |
| 100+ | CNY0.463 (CNY0.5232) |
| 500+ | CNY0.383 (CNY0.4328) |
| 1000+ | CNY0.338 (CNY0.3819) |
| 2000+ | CNY0.304 (CNY0.3435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.259 (CNY0.2927) |
| 20000+ | CNY0.241 (CNY0.2723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C471JCTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2666103
Re-Reel9406484RL
Cut Tape9406484
Product RangeMC A NP0 Series
Technical Datasheet
Capacitance470pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC A NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
MC A NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCA1206C471JCT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
