Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCA1206C220JCT SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C220JCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9406441RL
Cut Tape9406441
Product RangeMC A NP0 Series
Your Part Number
1,075 In Stock
Need more?
1,075 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.658 | CNY6.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.658 (CNY0.7435) |
| 100+ | CNY0.412 (CNY0.4656) |
| 500+ | CNY0.339 (CNY0.3831) |
| 1000+ | CNY0.294 (CNY0.3322) |
| 2000+ | CNY0.266 (CNY0.3006) |
| 4000+ | CNY0.246 (CNY0.278) |
| 20000+ | CNY0.229 (CNY0.2588) |
| 40000+ | CNY0.221 (CNY0.2497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C220JCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9406441RL
Cut Tape9406441
Product RangeMC A NP0 Series
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC A NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
MC A NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCA1206C220JCT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
