Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCA1206C101JCT SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C101JCTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2666102
Re-Reel9406450RL
Cut Tape9406450
Product RangeMC A NP0 Series
Your Part Number
4,475 In Stock
Need more?
4,475 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.573 | CNY5.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.573 (CNY0.6475) |
| 100+ | CNY0.392 (CNY0.443) |
| 500+ | CNY0.323 (CNY0.365) |
| 1000+ | CNY0.286 (CNY0.3232) |
| 2000+ | CNY0.257 (CNY0.2904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.229 (CNY0.2588) |
| 20000+ | CNY0.214 (CNY0.2418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C101JCTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2666102
Re-Reel9406450RL
Cut Tape9406450
Product RangeMC A NP0 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC A NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
MC A NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCA1206C101JCT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
