Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCA1206C100JCT SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C100JCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9406433RL
Cut Tape9406433
Product RangeMC A NP0 Series
Your Part Number
5,220 In Stock
Need more?
5,220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.609 | CNY6.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.609 (CNY0.6882) |
| 100+ | CNY0.417 (CNY0.4712) |
| 500+ | CNY0.344 (CNY0.3887) |
| 1000+ | CNY0.304 (CNY0.3435) |
| 2000+ | CNY0.273 (CNY0.3085) |
| 4000+ | CNY0.250 (CNY0.2825) |
| 20000+ | CNY0.234 (CNY0.2644) |
| 40000+ | CNY0.227 (CNY0.2565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA1206C100JCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel9406433RL
Cut Tape9406433
Product RangeMC A NP0 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC A NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
MC A NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCA1206C100JCT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
