Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1063Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2984092RL
Cut Tape2984092
Your Part Number
48,364 In Stock
4,000 more incoming. You can reserve stock now
48,364 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.240 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.240 (CNY3.6612) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1063Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2984092RL
Cut Tape2984092
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity600mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC703-1063 is a green surface-mount LED in a compact 0603 package, emitting 600mcd brightness at a 520nm wavelength. It is designed for indication, backlighting, and status display applications in consumer electronics, industrial equipment, and automotive systems.
- 600mcd brightness for high-visibility indication
- 520nm wavelength produces a vibrant green colour
- 0603 surface-mount package for compact PCB integration
- Low power consumption for energy-efficient designs
- Ideal for status indicators, backlighting, and display applications
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
3.2V
Luminous Intensity
600mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC703-1063
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
