Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC703-1062 LED, Green, SMD, 0805 [2012 Metric], 20 mA, 4 V, 520 nm](https://www.element14.cn/productimages/standard/en_GB/1716764-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1062Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2984090RL
Cut Tape2984090
Your Part Number
68,633 In Stock
56,000 more incoming. You can reserve stock now
1,265 Delivery in 3-4 Business Days(SG stock)
67,368 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1062Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2984090RL
Cut Tape2984090
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage4V
Wavelength Typ520nm
Luminous Intensity756mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC703-1062 is a green SMD (Surface Mount Device) LED in an 0805 package (2012 metric). It operates at 20mA with a forward voltage of 4V and emits light at a wavelength of 520nm. This compact, energy-efficient LED is ideal for use in displays, indicator lights, and other electronic applications requiring bright green illumination in a small form factor.
- Green super bright LED
- Water clear lens
- Standard 0805 package
- Wide viewing angle of 130°
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
4V
Luminous Intensity
756mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MC703-1062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
