Print Page
Image is for illustrative purposes only. Please refer to product description.

251 In Stock
2,000 more incoming. You can reserve stock now
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.680 (CNY25.6284) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.150 (CNY19.3795) |
| 500+ | CNY15.790 (CNY17.8427) |
| 1000+ | CNY14.900 (CNY16.837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.68 (CNY25.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25135.Copy
Order Code1688640
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Coil Type
-
Contact Voltage VDC
24V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for MC25135.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006183
