Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206N472J500CT SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N472J500CTCopy
Order Code2627489
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC1206N472J500CT
8 Products Found
Product Overview
MC1206N472J500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 1206 [3216 metric] case size
- Capacitance is 4700pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
